Image for ALMD-LB36-SV002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-LB36-SV002

DigiKey Part Number
ALMD-LB36-SV002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALMD-LB36-SV002
Description
LED BLUE DIFF SMT OVAL LED SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ALMD-LB36-SV002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.