
ALMD-LB36-RU002 | |
|---|---|
DigiKey Part Number | ALMD-LB36-RU002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALMD-LB36-RU002 |
Description | LED BLUE DIFF SMT OVAL LED SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 100°, 40° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 464nm |
Configuration Standard | Package / Case 4-SMD, J-Lead |
Lens Color Blue | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 4.20mm L x 4.20mm W |
Millicandela Rating | Height (Max) 5.70mm |
Lens Style Oval with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |

