
ALMD-EL3D-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EL3D-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EL3D-WY002CT-ND - Cut Tape (CT) 516-ALMD-EL3D-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EL3D-WY002 |
Description | LED AMBER CLEAR 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Viewing Angle 30° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 594nm |
Color | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,70570 € | 70,57 € |
| 500 | 0,60286 € | 301,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56928 € | 569,28 € |
| 2.000 | 0,54080 € | 1.081,60 € |
| 3.000 | 0,52620 € | 1.578,60 € |
| 5.000 | 0,50973 € | 2.548,65 € |
| 7.000 | 0,49993 € | 3.499,51 € |
| 10.000 | 0,49038 € | 4.903,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |








