
ALMD-EG3E-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EG3E-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EG3E-WY002CT-ND - Cut Tape (CT) 516-ALMD-EG3E-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG3E-WY002 |
Description | LED RED CLEAR ROUND 4SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,44940 € | 44,94 € |
| 500 | 0,37862 € | 189,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35548 € | 355,48 € |
| 2.000 | 0,33583 € | 671,66 € |
| 3.000 | 0,32575 € | 977,25 € |
| 5.000 | 0,31437 € | 1.571,85 € |
| 7.000 | 0,30760 € | 2.153,20 € |
| 10.000 | 0,30100 € | 3.010,00 € |
| 25.000 | 0,28643 € | 7.160,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


