
ALMD-CE3F-XZQ02 | |
|---|---|
DigiKey Part Number | 516-ALMD-CE3F-XZQ02TR-ND - Tape & Reel (TR) 516-ALMD-CE3F-XZQ02CT-ND - Cut Tape (CT) 516-ALMD-CE3F-XZQ02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CE3F-XZQ02 |
Description | LED 4PIN SMD GW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,75870 € | 75,87 € |
| 500 | 0,65016 € | 325,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61474 € | 614,74 € |
| 2.000 | 0,58470 € | 1.169,40 € |
| 3.000 | 0,56931 € | 1.707,93 € |
| 5.000 | 0,55194 € | 2.759,70 € |
| 7.000 | 0,54162 € | 3.791,34 € |
| 10.000 | 0,53155 € | 5.315,50 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

