
ALMD-CB3F-TV002 | |
|---|---|
DigiKey Part Number | 516-3961-2-ND - Tape & Reel (TR) 516-3961-1-ND - Cut Tape (CT) 516-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CB3F-TV002 |
Description | LED ROUND INGAN 470NM BLUE 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,57230 € | 57,23 € |
| 500 | 0,48544 € | 242,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45702 € | 457,02 € |
| 2.000 | 0,43294 € | 865,88 € |
| 3.000 | 0,42058 € | 1.261,74 € |
| 5.000 | 0,40664 € | 2.033,20 € |
| 7.000 | 0,39834 € | 2.788,38 € |
| 10.000 | 0,39026 € | 3.902,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

