
ALM-GP003-BLKG | |
|---|---|
DigiKey Part Number | 516-3120-ND |
Manufacturer | |
Manufacturer Product Number | ALM-GP003-BLKG |
Description | IC RF AMP GPS 1.575GHZ 9MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 9-MCOB (2.9x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | -8dBm | |
Gain | 19.3dB | |
Noise Figure | 1.62dB | |
RF Type | GPS | |
Voltage - Supply | 2.7V | |
Current - Supply | 6mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | 9-MCOB (2.9x2) | |
Base Product Number |

