
ALM-GP002-TR1G | |
|---|---|
DigiKey Part Number | 516-3183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-GP002-TR1G |
Description | IC RF AMP GPS 1.575GHZ 12MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 12-MCOB (4.5x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | -8dBm | |
Gain | 19.1dB | |
Noise Figure | 1.66dB | |
RF Type | GPS | |
Voltage - Supply | 2.8V | |
Current - Supply | 6.8mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, No Lead | |
Supplier Device Package | 12-MCOB (4.5x2.2) | |
Base Product Number |

