
ALM-GN001-TR1G | |
|---|---|
DigiKey Part Number | ALM-GN001-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-GN001-TR1G |
Description | IC AMP GPS 849MHZ-2.57GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 849MHz ~ 2.57GHz 6-DFN (2.3x1.7) |
Category | RF Type GPS/GNSS |
Manufacturer Broadcom Limited | Voltage - Supply 2.7V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Test Frequency 1.575GHz |
Frequency 849MHz ~ 2.57GHz | Mounting Type Surface Mount |
P1dB -4dBm | Package / Case 6-VDFN Exposed Pad |
Gain 16dB | Supplier Device Package 6-DFN (2.3x1.7) |
Noise Figure 1.54dB | Base Product Number |

