
ALM-GN001-BLKG | |
|---|---|
DigiKey Part Number | 516-3278-5-ND |
Manufacturer | |
Manufacturer Product Number | ALM-GN001-BLKG |
Description | IC AMP GPS 849MHZ-2.57GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 849MHz ~ 2.57GHz 6-DFN (2.3x1.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 849MHz ~ 2.57GHz | |
P1dB | -4dBm | |
Gain | 16dB | |
Noise Figure | 1.54dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 2.7V | |
Current - Supply | 6mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.3x1.7) | |
Base Product Number |

