
ALM-GA002-TR1G | |
|---|---|
DigiKey Part Number | 516-3180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-GA002-TR1G |
Description | IC AMP GPS 900MHZ-2.4GHZ 6MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 900MHz ~ 2.4GHz 6-MCOB (2x2) |
Category | RF Type GPS |
Manufacturer Broadcom Limited | Voltage - Supply 1V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 8mA |
Part Status Obsolete | Test Frequency 1.575GHz |
Frequency 900MHz ~ 2.4GHz | Mounting Type Surface Mount |
P1dB 1.8dBm | Package / Case 6-SMD Module, No Lead |
Gain 14.3dB | Supplier Device Package 6-MCOB (2x2) |
Noise Figure 0.8dB | Base Product Number |

