ALM-GA001-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 52.611
Unit Price: 0,87000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 9
Unit Price: 4,27000 €
Datasheet
RF Amplifier IC GPS, WiMAX 900MHz ~ 3.5GHz 6-uDFN (1.5x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-GA001-TR1G

DigiKey Part Number
516-3179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALM-GA001-TR1G
Description
IC AMP GPS 900MHZ-3.5GHZ 6UDFN
Customer Reference
Detailed Description
RF Amplifier IC GPS, WiMAX 900MHz ~ 3.5GHz 6-uDFN (1.5x1.2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
900MHz ~ 3.5GHz
P1dB
-
Gain
19.6dB
Noise Figure
1dB
RF Type
GPS, WiMAX
Voltage - Supply
1.8V
Current - Supply
6mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-uDFN (1.5x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable