
ALM-81224-TR1G | |
|---|---|
DigiKey Part Number | ALM-81224-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-81224-TR1G |
Description | IC AMP CELL 1.45-2.75GHZ 24MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, W-CDMA 1.45Ghz ~ 2.75GHz 24-MCOB (6x6) |
Category | RF Type Cellular, W-CDMA |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 383mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 1.45Ghz ~ 2.75GHz | Mounting Type Surface Mount |
P1dB 27.4dBm | Package / Case 24-VQFN Exposed Pad |
Gain 23.8dB | Supplier Device Package 24-MCOB (6x6) |
Noise Figure 2dB | Base Product Number |

