Similar

ALM-80210-TR1G | |
|---|---|
DigiKey Part Number | ALM-80210-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-80210-TR1G |
Description | IC RF AMP CDMA 1.6GHZ-2.7GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.6GHz ~ 2.7GHz |
Category | RF Type CDMA, LTE, W-CDMA, WiMAX |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 112mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 1.6GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 23.3dBm | Package / Case 10-SMD Module, No Lead |
Gain 9.5dB | Base Product Number |
Noise Figure 5.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2057ETX+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2057ETX+T-ND | 13,75597 € | Similar |


