ALM-80210-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,05000 €
Datasheet
RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.6GHz ~ 2.7GHz 10-MCOB (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-80210-BLKG

DigiKey Part Number
516-2531-ND
Manufacturer
Manufacturer Product Number
ALM-80210-BLKG
Description
IC AMP CDMA 1.6GHZ-2.7GHZ 10MCOB
Customer Reference
Detailed Description
RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.6GHz ~ 2.7GHz 10-MCOB (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1.6GHz ~ 2.7GHz
P1dB
23.3dBm
Gain
9.5dB
Noise Figure
5.7dB
RF Type
CDMA, LTE, W-CDMA, WiMAX
Voltage - Supply
5V
Current - Supply
112mA
Test Frequency
2.5GHz
Mounting Type
Surface Mount
Package / Case
10-SMD Module, No Lead
Supplier Device Package
10-MCOB (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable