
ALM-31122-TR2G | |
|---|---|
DigiKey Part Number | ALM-31122-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-31122-TR2G |
Description | IC AMP CDMA 700MHZ-1GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA 700MHz ~ 1GHz 22-MCOB (5x6) |
Category | RF Type CDMA |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 750mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 700MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 31.6dBm | Package / Case 22-SMD Module, No Lead |
Gain 15.6dB | Supplier Device Package 22-MCOB (5x6) |
Noise Figure 2dB | Base Product Number |

