
ALM-2506-TR2G | |
|---|---|
DigiKey Part Number | ALM-2506-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-2506-TR2G |
Description | IC AMP GPS 900MHZ-2.4GHZ 6MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 900MHz ~ 2.4GHz 6-MCOB (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 2.4GHz | |
P1dB | 1.8dBm | |
Gain | 14.3dB | |
Noise Figure | 0.8dB | |
RF Type | GPS | |
Voltage - Supply | 1V ~ 3.6V | |
Current - Supply | 8mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-MCOB (2x2) | |
Base Product Number |

