
ALM-1322-TR2G | |
|---|---|
DigiKey Part Number | ALM-1322-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-1322-TR2G |
Description | IC AMP CELL 1.8GHZ-2.2GHZ 22MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, W-CDMA, PCS, EGSM 1.8GHz ~ 2.2GHz 22-MCOB (5x6) |
Datasheet | Datasheet |
Category | RF Type Cellular, CDMA, W-CDMA, PCS, EGSM |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 100.2mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 1.8GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 35.6dBm | Package / Case 22-SMD Module, No Lead |
Gain 29.9dB | Supplier Device Package 22-MCOB (5x6) |
Noise Figure 0.57dB | Base Product Number |

