
AFEM-S257-BLKG | |
|---|---|
DigiKey Part Number | AFEM-S257-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AFEM-S257-BLKG |
Description | IC FRONT END MODULE WIMAX 44SMD |
Customer Reference | |
Detailed Description | RF Front End 2.5GHz ~ 2.7GHz WiMax 44-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | WiMax | |
Frequency | 2.5GHz ~ 2.7GHz | |
Features | - | |
Package / Case | 44-SMD Module | |
Supplier Device Package | 44-SMD | |
Base Product Number |

