
AFCT-5971LZ | |
|---|---|
DigiKey Part Number | AFCT-5971LZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5971LZ |
Description | TXRX FE SM LASER 125MBS 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1300nm 3.1V ~ 3.5V LC Duplex Through Hole |
Category | Applications Ethernet |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 125MBd | Base Product Number |
Wavelength 1300nm |

