
AFCT-5971ALZ | |
|---|---|
DigiKey Part Number | AFCT-5971ALZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5971ALZ |
Description | TXRX FE SM LASER 125MBS 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1300nm 3.1V ~ 3.5V LC Duplex Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 125MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |

