
AFCT-5943LZ | |
|---|---|
DigiKey Part Number | AFCT-5943LZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5943LZ |
Description | TXRX OPT SM SFF SONET OC48/SDH |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.7Gbps 1300nm 3.1V ~ 3.5V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.7Gbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |

