
AFCT-5805DZ | |
|---|---|
DigiKey Part Number | AFCT-5805DZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5805DZ |
Description | TXRX OPT SM 155MBS SONET OC3/SDH |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1300nm 3.3V, 5V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |

