Similar

AFCT-57V6ANSZ | |
|---|---|
DigiKey Part Number | AFCT-57V6ANSZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57V6ANSZ |
Description | TXRX OPT SFP LC 1.25GBD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbd | Base Product Number |
Wavelength 1550nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCT-57V6ANSZ-C | ATGBICS | 3.057 | 3441-AFCT-57V6ANSZ-C-ND | 40,80000 € | Similar |


