Similar

AFCT-57M5ATPZ | |
|---|---|
DigiKey Part Number | AFCT-57M5ATPZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57M5ATPZ |
Description | TXRX OPT SFP LC 2/1/1GBD SM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.125Gbps 1310nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.125Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |


