Similar

AFCT-57F5TMZ | |
|---|---|
DigiKey Part Number | 516-AFCT-57F5TMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57F5TMZ |
Description | MODULE TXRX OPT SFP 8G/4G/2G |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 9.138Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Data Rate | 9.138Gbps | |
Wavelength | 1310nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |


