Similar

AFCT-57D3ANMZ | |
|---|---|
DigiKey Part Number | 516-AFCT-57D3ANMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-57D3ANMZ |
Description | TXRX SFP+ 8.5GBD 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 2.125GBd, 4.25GBd, 8.5GBd 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 2.125GBd, 4.25GBd, 8.5GBd | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |


