Similar

AFCT-5765TPZ-SN1 | |
|---|---|
DigiKey Part Number | 516-AFCT-5765TPZ-SN1-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5765TPZ-SN1 |
Description | TXRX SFF SM OC3/STM-1 BAIL DMI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1315nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |
Wavelength 1315nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCT-5765TPZ-SN1-C | ATGBICS | 4.250 | 3441-AFCT-5765TPZ-SN1-C-ND | 28,27000 € | Similar |


