
AFCT-5765NPZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5765NPZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5765NPZ |
Description | TXRX SFF SM OC3/STM-1 BAIL DMI |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 57,19657 € | 4.003,76 € |
| Unit Price without VAT: | 57,19657 € |
|---|---|
| Unit Price with VAT: | 68,06392 € |

