Similar

AFCT-5765APZ | |
|---|---|
DigiKey Part Number | AFCT-5765APZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5765APZ |
Description | TXRX SFF SM OC3/STM-1 BAIL DMI |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Category | Wavelength 1300nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCT-5765APZ-C | ATGBICS | 4.837 | 3441-AFCT-5765APZ-C-ND | 28,27000 € | Similar |


