
AFCT-5765ALZ | |
|---|---|
DigiKey Part Number | AFCT-5765ALZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5765ALZ |
Description | TXRX SFF SM OC3/STM-1 STD DMI SR |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Category | Wavelength 1300nm |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |

