
AFCT-5760TLZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5760TLZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5760TLZ |
Description | TXRX SFF SM OC3/STM-1 STD IR |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 155Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 40,63267 € | 3.656,94 € |
| Unit Price without VAT: | 40,63267 € |
|---|---|
| Unit Price with VAT: | 48,35288 € |

