Similar
Similar

AFCT-5750PZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5750PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5750PZ |
Description | TXRX SFF OC12/STM-4 SR BAIL |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 622Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Broadcom Limited | Applications General Purpose |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 622Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-57E0PZ | Broadcom Limited | 132 | 516-2240-ND | 70,79000 € | Similar |
| AFCT-5750PZ-C | ATGBICS | 3.068 | 3441-AFCT-5750PZ-C-ND | 28,05000 € | Similar |



