Similar

AFCT-5750LZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5750LZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5750LZ |
Description | TXRX SFF OC12/STM-4 SR STD |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 622Mbps 1300nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 63,80620 € | 3.190,31 € |
| Unit Price without VAT: | 63,80620 € |
|---|---|
| Unit Price with VAT: | 75,92938 € |


