AFCT-5715LZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 4.711
Unit Price: 28,40000 €
Datasheet
Transceiver Module Ethernet 1.25Gbd 1310nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-5715LZ

DigiKey Part Number
516-AFCT-5715LZ-ND
Manufacturer
Manufacturer Product Number
AFCT-5715LZ
Description
TXRX OPT SFF PLUGGABLE STD DMI
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbd 1310nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbd
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.14V ~ 3.47V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable