Similar

AFCT-5701PZ | |
|---|---|
DigiKey Part Number | 516-AFCT-5701PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5701PZ |
Description | TXRX OPT SFF PLUGGABLE BAIL |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 1310nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.14V ~ 3.47V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbd | Base Product Number |
Wavelength 1310nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFCT-5701PZ-C | ATGBICS | 3.999 | 3441-AFCT-5701PZ-C-ND | 31,45000 € | Similar |


