
AFCT-5179DZ | |
|---|---|
DigiKey Part Number | AFCT-5179DZ-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5179DZ |
Description | TXRX 125MBD DUPLEX BLUE SC 1X9 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1300nm 3.3V, 5V SC Through Hole |
Category | Applications Ethernet |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V, 5V |
Packaging Bulk | Connector Type SC |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 125MBd | Base Product Number |
Wavelength 1300nm |

