
AFBR-S6PY2341 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY2341-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY2341 |
Description | ANALOG TO SENSOR 4.64 M FILTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,80000 € | 55,80 € |
| 5 | 51,56400 € | 257,82 € |
| 10 | 49,98500 € | 499,85 € |
| 25 | 48,09840 € | 1.202,46 € |
| 50 | 46,80640 € | 2.340,32 € |
| 100 | 45,62110 € | 4.562,11 € |
| Unit Price without VAT: | 55,80000 € |
|---|---|
| Unit Price with VAT: | 66,40200 € |

