
AFBR-S6PY0575 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY0575-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY0575 |
Description | ANALOG TO SENSOR 3.91M FILTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,34000 € | 45,34 € |
| 5 | 41,89200 € | 209,46 € |
| 10 | 40,61000 € | 406,10 € |
| 25 | 40,52280 € | 1.013,07 € |
| Unit Price without VAT: | 45,34000 € |
|---|---|
| Unit Price with VAT: | 53,95460 € |


