
AFBR-S6PY0574 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY0574-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY0574 |
Description | ANALOG TO SENSOR 4.55M FILTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 € | 53,33 € |
| 5 | 49,28400 € | 246,42 € |
| 10 | 47,77600 € | 477,76 € |
| 25 | 45,97320 € | 1.149,33 € |
| 50 | 44,73820 € | 2.236,91 € |
| 100 | 43,60490 € | 4.360,49 € |
| Unit Price without VAT: | 53,33000 € |
|---|---|
| Unit Price with VAT: | 63,46270 € |

