
AFBR-S6PY0211 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY0211-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY0211 |
Description | ANALOG TO SENSOR 4.64M/180NM |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 € | 50,52 € |
| 5 | 46,65400 € | 233,27 € |
| 10 | 45,21800 € | 452,18 € |
| 25 | 43,49800 € | 1.087,45 € |
| 50 | 42,32060 € | 2.116,03 € |
| 100 | 41,24030 € | 4.124,03 € |
| Unit Price without VAT: | 50,52000 € |
|---|---|
| Unit Price with VAT: | 60,11880 € |

