
AFBR-S6EPY12251R | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPY12251RTR-ND - Tape & Reel (TR) 516-AFBR-S6EPY12251RCT-ND - Cut Tape (CT) 516-AFBR-S6EPY12251RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPY12251R |
Description | DIGITAL SMD SENSOR 4.48M/620NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital SMD |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Broadcom Limited | Voltage - Supply 1.75V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 5 | 17,49600 € | 87,48 € |
| 10 | 16,87800 € | 168,78 € |
| 25 | 16,14000 € | 403,50 € |
| 50 | 15,63460 € | 781,73 € |
| 100 | 15,25960 € | 1.525,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,99751 € | 11.198,01 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |


