
AFBR-S6EPY12231R | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPY12231RTR-ND - Tape & Reel (TR) 516-AFBR-S6EPY12231RCT-ND - Cut Tape (CT) 516-AFBR-S6EPY12231RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPY12231R |
Description | DIGITAL SMD SENSOR 4.26M/180NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 € | 19,40 € |
| 5 | 17,71600 € | 88,58 € |
| 10 | 17,09100 € | 170,91 € |
| 25 | 16,34320 € | 408,58 € |
| 50 | 15,83140 € | 791,57 € |
| 100 | 15,45170 € | 1.545,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,17374 € | 11.338,99 € |
| Unit Price without VAT: | 19,40000 € |
|---|---|
| Unit Price with VAT: | 23,08600 € |

