
AFBR-S6DPYEGA01 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6DPYEGA01-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6DPYEGA01 |
Description | EVALKIT EZPYRO SMD GAS SENSING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-S6EPY12211, AFBR-S6EPY12231 ezPyro™ Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S6EPY12211, AFBR-S6EPY12231 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,33000 € | 602,33 € |
| 12 | 548,76167 € | 6.585,14 € |
| Unit Price without VAT: | 602,33000 € |
|---|---|
| Unit Price with VAT: | 716,77270 € |

