
AFBR-S6DPYEFL02 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6DPYEFL02-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6DPYEFL02 |
Description | EVALKIT EZPYRO TO FLAME SENSING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-S6EPR44112, AFBR-S6EPR44212, AFBR-S6EPR44252 ezPyro™ Flame Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flame | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AFBR-S6EPR44112, AFBR-S6EPR44212, AFBR-S6EPR44252 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,86000 € | 355,86 € |
| 10 | 314,65700 € | 3.146,57 € |
| Unit Price without VAT: | 355,86000 € |
|---|---|
| Unit Price with VAT: | 423,47340 € |

