MFR Recommended



AFBR-S4N44P163 | |
|---|---|
DigiKey Part Number | 516-4329-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N44P163 |
Description | SENSOR PHOTODIODE 420NM ARRAY |
Customer Reference | |
Detailed Description | Photodiode 420nm Array - 16 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 420nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 300nm ~ 900nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 26.9 V | |
Current - Dark (Typ) | 500nA | |
Active Area | 13.8mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | Array - 16 Element | |
Base Product Number |


