
AFBR-S4N33C013 | |
|---|---|
DigiKey Part Number | 516-AFBR-S4N33C013TR-ND - Tape & Reel (TR) 516-AFBR-S4N33C013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N33C013 |
Description | SENSOR PHOTODIODE 420NM 9UBGA |
Customer Reference | |
Detailed Description | Photodiode 420nm 9-UBGA, CSPBGA |
EDA/CAD Models | AFBR-S4N33C013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Wavelength | 420nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 300nm ~ 900nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 26.9 V | |
Current - Dark (Typ) | 300nA | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-UBGA, CSPBGA | |
Base Product Number |

