


AFBR-S4KPEPCBDC | |
|---|---|
DigiKey Part Number | 516-AFBR-S4KPEPCBDC-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4KPEPCBDC |
Description | EVALKIT FOR AFBR-S4NXXC01X SIPM |
Customer Reference | |
Detailed Description | AFBR-S4K - Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Silicon Photomultiplier (SiPM) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S4K | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,38000 € | 79,38 € |
| Unit Price without VAT: | 79,38000 € |
|---|---|
| Unit Price with VAT: | 94,46220 € |

