Photodiode 430nm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4K33P6447L

DigiKey Part Number
516-AFBR-S4K33P6447L-ND
Manufacturer
Manufacturer Product Number
AFBR-S4K33P6447L
Description
SENSOR PHOTODIODE 430NM MODULE
Customer Reference
Detailed Description
Photodiode 430nm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
430nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
30.25 V
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 60°C
Mounting Type
Socketable
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.609,96000 €1.609,96 €
Manufacturers Standard Package
Unit Price without VAT:1.609,96000 €
Unit Price with VAT:1.915,85240 €