AFBR-S4K33P1625B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: 170,00000 €
Datasheet
Photodiode 430nm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4K33P1625B

DigiKey Part Number
516-AFBR-S4K33P1625B-ND
Manufacturer
Manufacturer Product Number
AFBR-S4K33P1625B
Description
SENSOR PHOTODIODE 430NM MODULE
Customer Reference
Detailed Description
Photodiode 430nm Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
25 V
Manufacturer
Broadcom Limited
Active Area
9mm²
Series
Operating Temperature
-40°C ~ 60°C
Packaging
Bulk
Mounting Type
Socketable
Part Status
Obsolete
Package / Case
Module
Wavelength
430nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFBR-S4N44P164MBroadcom Limited0516-AFBR-S4N44P164M-ND170,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable